Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1437436-2

CR0067=SOCKET KITW/SCREW TERM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
CR0067=SOCKET KITW/SCREW TERM
Product Highlights:
  • Socket
  • GP Series
  • Socket Type = Front Connected
  • Terminal Configuration = No. 6 Screw Terminals
Search Keywords: 114374362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437436-2
Alias/AKA: CR0067
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Relay Socket
Number of Contacts: 6
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1437436-2 RoHS compliant?
No, 1-1437436-2 is not RoHS compliant.
What is the lead time for 1-1437436-2?
The standard lead time for 1-1437436-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
6
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$233.90
6
$224.77
12
$222.04
18
$221.48
23 +
$180.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!