Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1437436-0

CR0002=RLY SKT - 34121-01

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
CR0002=RLY SKT - 34121-01
Product Highlights:
  • Front Connected Socket
  • GP Series
  • Terminal Type = No. 6 Binding Head Screws
Search Keywords: 114374360
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437436-0
Alias/AKA: CR0002
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Relay Socket
Number of Contacts: 6
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1437436-0 RoHS compliant?
No, 1-1437436-0 is not RoHS compliant.
What is the lead time for 1-1437436-0?
The standard lead time for 1-1437436-0 is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
On Order:
94   can ship 11/24/27
57 Weeks can ship 12/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$157.06
5
$144.46
10
$130.79
20
$130.18
50
$129.07
100 +
$128.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!