- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1437416-9
1-1437416-9
TE Connectivity / AMP Brand
SSB7FP050402=SSB7FP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SSB7FP050402=SSB7FP ASSY
Search Keywords: 114374169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437416-9
-
Alias/AKA:SSB7FP050402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
522
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
20
$10.79
250
$10.77
500
$10.74
1,238
$10.71
2,475
$5.48
3,713
$3.72
4,950 +
$3.65
Click for Quote
Log in
to unlock special pricing