- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1437416-7
1-1437416-7
TE Connectivity / AMP Brand
SSB7FP050202=SSB STRIP 7/16 5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSB7FP050202=SSB STRIP 7/16 5
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 114374167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437416-7
-
Alias/AKA:SSB7FP050202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 110
Stock lot only:
30
Minimum Order Quantity:
110
Order Increment:
110
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.7117
110
$0.6470
330
$0.6350
550
$0.6180
1,100
$0.6030
2,530
$0.5890
5,060
$0.5800
7,590
$0.5790
10,010 +
$0.5760
Click for Quote
Log in
to unlock special pricing