- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1437416-3
TE Connectivity / AMP Brand
1-1437416-3
SSB7FP040203NNN=SSB7FP040203NN
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437416-3 |
| Alias/AKA: | SSB7FP040203NNN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
160 |
| Wire Size: | 12 – 12 AWG, 3 mm² |