- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1437416-2
1-1437416-2
TE Connectivity / AMP Brand
SSB7FP040202=SSB STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSB7FP040202=SSB STRIP
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 114374162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437416-2
-
Alias/AKA:SSB7FP040202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1120
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,120
$10.62
2,240
$5.42
3,360
$3.69
4,480 +
$3.62
Click for Quote
Log in
to unlock special pricing