- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1437410-2
TE Connectivity / AMP Brand
1-1437410-2
PCB1A24A=PCB1A ASSY 24 CIR AU
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Circuits = 24
- 5.08 mm Centerline
- Gold Contact Plating, Mating Area, Material
- Without Card Guides
- PCB1A Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437410-2
-
Alias/AKA:PCB1A24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Circuits:24
-
Wire Size:12 AWG
-
This product is discontinued, but still in stock.