- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1437401-8
TE Connectivity / AMP Brand
1-1437401-8
Conn Barrier Strip 3 POS 8.25mm Wire Wrap ST Thru-Hole 20A/Contact
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437401-8 |
| Alias/AKA: | SSB3FP030702 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Wire Wrap |
| Pitch: | 8.25 mm |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 20/Contact A |
| Wire Size: | 14-26 AWG |
| Operating Temperature: | -60 to 105 °C |
-
This product is discontinued, but still in stock.