- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1437397-2
TE Connectivity / AMP Brand
1-1437397-2
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact
View Datasheet Ask the Datasheet Accessories Notify Me
- 300 Series Block Series
- Fuse Block
- Block Type = Fuse
- In-Line Circuit Protection Application
- Contact Type = Strap Clamp
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437397-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:19.05 mm
-
Number of Circuits:2
-
Maximum Current Rating:25/Contact A
-
This product is discontinued, but still in stock.