- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1437392-8
1-1437392-8
TE Connectivity / AMP Brand
Connector Accessories End Section Nylon Gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories End Section Nylon Gray
Product Highlights:
- Accessory Type = End Section
- 100 Series Block Series
- Used With 100 Series Terminal Block (Double Tier)
- Block or Strip Style = NEMA
- Channel End Section Mount Type
Search Keywords: 114373928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437392-8
-
Alias/AKA:110-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Section
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$2.134
25
$1.940
100
$1.740
250
$1.700
500
$1.670
1,000
$1.630
2,500
$1.430
5,000
$1.410
7,500 +
$1.390
Click for Quote
Log in
to unlock special pricing