- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1437388-1
1-1437388-1
TE Connectivity / AMP Brand
Conn Europa Terminal Blocks F 8 POS 10mm Screw Cable Mount 30A/Contact
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks F 8 POS 10mm Screw Cable Mount 30A/Contact
Product Highlights:
- 10.00 mm Centerline
- Number of Circuits = 4
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: 114373881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437388-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-35 to 100 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.