- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 1-1437358-1
1-1437358-1
TE Connectivity / AMP Brand
171-50G=50P 28AWG S
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
171-50G=50P 28AWG S
Search Keywords: 114373581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437358-1
-
Alias/AKA:171-50G
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544492000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Cable Pitch:1.27 mm
-
Cable Length:30.5 m
-
Type:Flat Cable
-
Number of Conductors:50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
209 Meters
Can Ship immediately
Minimum Order Quantity:
60 Meters
Order Increment:
30 Meters