Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1437284-0

MERTEC FTERM AU 13002630102

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
MERTEC FTERM AU 13002630102
Search Keywords: 114372840
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437284-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7000
Gender: SKT
Wire Size: 14-16 AWG
Contact Material: Copper Alloy
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1437284-0 RoHS compliant?
No, 1-1437284-0 is not RoHS compliant.
What is the lead time for 1-1437284-0?
The standard lead time for 1-1437284-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,230
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6265
500
$0.5393
1,000
$0.4800
2,500
$0.4507
7,000
$0.4420
14,000
$0.4409
21,000
$0.4398
28,000 +
$0.4387
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!