- Home ›
- All Products›
- 1-1437217-6
1-1437217-6
TE Connectivity / AMP Brand
FSK-61.5A-30
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSK-61.5A-30
Search Keywords: 114372176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437217-6
-
Alias/AKA:FSK-61.5A-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
UL Flammability Rating:UL 94V-0
-
Approved Standards:UL Recognized
-
Contact Current Rating (Max):2 A
-
Connector System:Board-to-Board
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Circuit Application:Power & Signal
-
Number of Positions:30
-
Centerline (Pitch):.075 in, 1.9 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
625
$9.05
1,250
$4.78
1,875
$3.29
2,500 +
$3.22
Click for Quote
Log in
to unlock special pricing