- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 1-1437213-2
1-1437213-2
TE Connectivity / AMP Brand
FFC Jumper Cable 12Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 12Conductors 24AWG 300VAC
Search Keywords: 114372132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437213-2
-
Alias/AKA:FSK-22Z-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,250
$5.01
2,500
$2.64
3,750
$1.82
5,000 +
$1.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments