- Home ›
- All Products›
- 1-1437203-0
1-1437203-0
TE Connectivity / AMP Brand
FSK-11.25A-20
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSK-11.25A-20
Search Keywords: 114372030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437203-0
-
Alias/AKA:FSK-11.25A-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector & Contact Terminates To:Printed Circuit Board
-
Approved Standards:UL Recognized
-
Circuit Application:Power & Signal
-
Connector System:Board-to-Board
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.05 in, 1.27 mm
-
Number of Positions:20
-
Contact Current Rating (Max):1.6 A
-
Connector Mounting Type:Board Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
830
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$1.75
100
$1.57
250
$1.53
500
$1.51
1,000
$1.47
2,500
$1.45
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing