Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1437133-7

FFC Jumper Cable 30Conductors 1.27mm 28AWG Copper 1.6A 200VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 30Conductors 1.27mm 28AWG Copper 1.6A 200VAC
Product Highlights:
  • 1.27 mm Centerline
  • Nomex Insulation Material
  • Insulation Length = 114.30 mm
  • Pin Arrangement (Left) = C
  • Pin Arrangement (Right) = C
Search Keywords: 114371337
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437133-7
Alias/AKA: FSN-14.5C-30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 1.27 mm
Type: FFC Jumper Cable
Number of Conductors: 30
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1437133-7 discontinued?
Yes, 1-1437133-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1437133-7 RoHS compliant?
Yes, 1-1437133-7 is RoHS compliant.
What is the lead time for 1-1437133-7?
The standard lead time for 1-1437133-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
15

Join the circuit, keeping you connected to OnlineComponents.com and beyond!