- Home ›
- All Products›
- 1-1437130-3
TE Connectivity / AMP Brand
1-1437130-3
FSN-11A-15="JUMPER NOMEX, STD.
View Datasheet Ask the Datasheet Accessories Notify Me
- 1.27 mm Centerline
- Nomex Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437130-3 |
| Alias/AKA: | FSN-11A-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Connector Mounting Type: | Panel Mount |
| Number of Rows: | 1 |
| Operating Voltage: | 200 VAC |
| Flexible Strip Jumper Insulation Material: | Nomex |
| Compatible With Discrete Wire Type: | Solid |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Jumper & Shunt Assembly Type: | Flat Flexible Strip Jumper |
| Number of Positions: | 15 |
| Number of Conductors: | 15 |
| Contact Current Rating (Max): | 1.6 A |
| Connector System: | Wire-to-Board |
| Pin Arrangement (Right): | A |
| Pin Arrangement (Left): | A |
| Impedance: | 97 Ω |
| Product Length: | 1 in, 25.4 mm |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Wire Size: | 28 AWG, .081 mm² |
| Circuit Application: | Power & Signal |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |