- Home ›
- All Products›
- 1-1437025-2
1-1437025-2
TE Connectivity / AMP Brand
STRAIN RELIEF, FEMALE SOCKET CONNECTOR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
STRAIN RELIEF, FEMALE SOCKET CONNECTOR
Product Highlights:
- Strain Relief
- Number of Positions = 50
Search Keywords: 114370252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1437025-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Blue
-
Product Length:68 mm
-
Comment:Female Socket Connector
-
Number of Positions:50
-
Flat Flexible Cable Assessory Type:Strain Relief
-
Primary Product Material:Glass-Filled Polyester
-
Packaging Quantity:50
-
Product Type:Accessory
-
Packaging Method:Package
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.