- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-1437011-3
TE Connectivity / AMP Brand
1-1437011-3
Conn D-Subminiature PIN 9 POS 2.77mm IDT RA Cable Mount 9 Terminal 1 Port Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1437011-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | IDT |
| Shell Size: | 1 |
| Number of Contacts: | 9 |
| Contact Plating: | Gold Over Palladium Nickel,Gold Over Nickel |
| Operating Temperature: | -55 to 105 °C |
-
This product is discontinued, but still in stock.