- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1423675-1
1-1423675-1
TE Connectivity / AMP Brand
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
Search Keywords: 114236751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423675-1
-
Alias/AKA:W57-XB1D7B20-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
200
$3.98
400
$2.45
600
$1.94
800 +
$1.90
Click for Quote
Log in
to unlock special pricing