- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1423675-0
TE Connectivity / AMP Brand
1-1423675-0
W57-XB7A4A10-20=CKTBKR,THERM,P
View Datasheet Ask the Datasheet Accessories Notify Me
- Circuit Breaker
- W57 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 20 A
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423675-0
-
Alias/AKA:W57-XB7A4A10-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
-
This product is discontinued, but still in stock.