- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1423674-0
1-1423674-0
TE Connectivity / AMP Brand
W54-XB1A4A10-25=CKTBKR,THERM,P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
W54-XB1A4A10-25=CKTBKR,THERM,P
Product Highlights:
- W54 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 25 Amps.
- Button Color = White with Red Rate Marking (Vertical)
Search Keywords: 114236740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423674-0
-
Alias/AKA:W54-XB1A4A10-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,121
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$3.32
200
$3.16
500
$3.00
1,000 +
$2.85
Click for Quote
Log in
to unlock special pricing