- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1423673-9
TE Connectivity / AMP Brand
1-1423673-9
W51-A151A1-20=CKTBKR,THERM,ROC
View Datasheet Ask the Datasheet Accessories Notify Me
- Circuit Breaker
- W51 Series
- 1 Poles
- Actuator Style = Rocker
- Current Rating = 20 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1423673-9 |
| Alias/AKA: | W51-A151A1-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Current Rating: | 20 A |