- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1423673-7
1-1423673-7
TE Connectivity / AMP Brand
W51-A151A1-10=CKTBKR,THERM,ROC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
W51-A151A1-10=CKTBKR,THERM,ROC
Product Highlights:
- W51 Series
- Number of Poles = 1
- Actuator Style = Rocker
- Current Rating = 10 Amps.
- Rocker Color = Black (Opaque)
Search Keywords: 114236737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423673-7
-
Alias/AKA:W51-A151A1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Current Rating:10 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
20
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$4.69
50
$3.80
200
$3.64
400
$3.48
600
$3.34
1,000
$3.33
2,600
$3.16
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing