Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1423673-6

W51-A151A1-7=CKTBKR,THERM,ROCK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
W51-A151A1-7=CKTBKR,THERM,ROCK
Product Highlights:
  • W51 Series
  • Number of Poles = 1
  • Actuator Style = Rocker
  • Current Rating = 7 Amps.
  • Rocker Color = Black (Opaque)
Search Keywords: 114236736
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1423673-6
Alias/AKA: W51-A151A1-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Current Rating: 7 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1423673-6 RoHS compliant?
Yes, 1-1423673-6 is RoHS compliant.
What is the lead time for 1-1423673-6?
The standard lead time for 1-1423673-6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 995
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.57
50
$3.20
200
$3.08
400
$3.00
600
$2.99
1,000
$2.96
2,600
$2.92
5,000 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!