- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1423673-2
TE Connectivity / AMP Brand
1-1423673-2
W51-A122B1-10=CKTBKR,THERM,ROC
View Datasheet Ask the Datasheet Accessories Notify Me
- Circuit Breaker
- W51 Series
- 1 Poles
- Actuator Style = Rocker
- Current Rating = 10 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1423673-2 |
| Alias/AKA: | W51-A122B1-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Thermal |
| Voltage Rating: | 250 VAC |
| Number of Poles: | 1 |
| Current Rating: | 10 A |
| Terminal Design: | Quick Connect |
| Operating Temperature: | 0 to 60 °C |
| Mounting: | Snap-In |