- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-1423673-1
TE Connectivity / AMP Brand
1-1423673-1
W51-A122B1-8=CKTBKR,THERM,ROCK
View Datasheet Ask the Datasheet Accessories Notify Me
- Circuit Breaker
- W51 Series
- 1 Poles
- Actuator Style = Rocker
- Current Rating = 8 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423673-1
-
Alias/AKA:W51-A122B1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:8 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C