- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1-1423393-3
1-1423393-3
TE Connectivity / AMP Brand
Time Delay Relay, 125VDC, 30s
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Time Delay Relay, 125VDC, 30s
Search Keywords: 114233933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423393-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
2
$2,281.34
3
$1,605.39
4
$1,242.06
5 +
$1,217.22
Click for Quote
Log in
to unlock special pricing