- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1-1423169-2
TE Connectivity / AMP Brand
1-1423169-2
E7012PE004=RLY,NUC,ON,2P,125V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
E7012PE004=RLY,NUC,ON,2P,125V
Product Highlights:
- 7000 Electropneumatic Timing - Nuclear Qualified Series
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 1A @ 125 VDC
- Mounting Options = Mounting Holes, Panel Mount
Search Keywords: 114231692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423169-2
-
Alias/AKA:E7012PE004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Frequently Asked Questions
Is 1-1423169-2 RoHS compliant?
No, 1-1423169-2 is not RoHS compliant.
What is the lead time for 1-1423169-2?
The standard lead time for 1-1423169-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
5/21/27