- Home ›
- All Products›
- 1-1423166-6
1-1423166-6
TE Connectivity / AMP Brand
7024RBST=RLY,STD,OFF,4P,60VDC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7024RBST=RLY,STD,OFF,4P,60VDC,
Search Keywords: 114231666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423166-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Timing Range (Off-Time):.5 – 5 seconds
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Actuating System:DC
-
Mode of Operation:Off-Delay
-
Type of Control:Knob
-
Multiple Timing Ranges:Without
-
Termination Type:Screw Terminals
-
Relay Type:Time Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
2
$1,872.66
3
$1,321.88
4
$1,046.48
5 +
$1,025.55
Click for Quote
Log in
to unlock special pricing