- Home ›
- All Products›
- 1-1423161-5
1-1423161-5
TE Connectivity / AMP Brand
7014PK=RLY,STD,ON,4P,125VDC,1-
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7014PK=RLY,STD,ON,4P,125VDC,1-
Search Keywords: 114231615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423161-5
-
Alias/AKA:7014PK
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Relay Type:Time Delay
-
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Type of Control:Knob
-
Actuating System:DC
-
Mode of Operation:On-Delay
-
Delay Time:1 – 300 seconds
-
Termination Type:Screw Terminals
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$1,097.23
3
$1,082.20
5 +
$861.82
Click for Quote
Log in
to unlock special pricing