- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1423155-5
1-1423155-5
TE Connectivity / AMP Brand
GPFN=RLY,GEN,PURP,250VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
GPFN=RLY,GEN,PURP,250VDC
Product Highlights:
- GP Series
- Power
- DC Actuating System
- Input Voltage = 250 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 114231555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423155-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$495.03
3
$464.33
5 +
$459.74
Click for Quote
Log in
to unlock special pricing