- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1423155-2
1-1423155-2
TE Connectivity / AMP Brand
The 1-1423155-2 is a 10 Amp, 4PDT non-latching control relay from the AGASTAT GP series for industrial applications.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1423155-2 is a 10 Amp, 4PDT non-latching control relay from the AGASTAT GP series for industrial applications.
Product Highlights:
- GP Series
- Power
- DC Actuating System
- Input Voltage = 125 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 114231552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423155-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:125 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Socket Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:0 to 60 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for out of Stock Qty:
3
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$546.92
3
$513.00
6
$507.93
9
$502.90
12 +
$497.92
Click for Quote
Log in
to unlock special pricing