- Home ›
- All Products›
- 1-1423153-9
1-1423153-9
TE Connectivity / AMP Brand
2122A4SJ=RLY,MINI,OFF,2P,120VAC,180CYC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
2122A4SJ=RLY,MINI,OFF,2P,120VAC,180CYC
Search Keywords: 114231539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423153-9
-
Alias/AKA:2122A4SJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 85 °C
-
Type of Control:Knob
-
Multiple Timing Ranges:Without
-
Timing Range (Off-Time):5 – 180 seconds
-
Mode of Operation:Off-Delay
-
Repeatability (Max):±5%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$3,336.53
3
$3,163.20
5 +
$2,588.08
Click for Quote
Log in
to unlock special pricing