- Home ›
- All Products›
- 1-1423153-2
1-1423153-2
TE Connectivity / AMP Brand
2122AH1SE=RLY,MINI,OFF,2P,120
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2122AH1SE=RLY,MINI,OFF,2P,120
Search Keywords: 114231532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423153-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Timing Range (Off-Time):.75 – 10 seconds
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Termination Type:Solder Hook Terminal
-
Type of Control:External Screw
-
Mode of Operation:Off-Delay
-
Operating Temperature Range:-55 – 85 °C
-
Actuating System:AC
-
Relay Type:Time Delay
-
Product Category:Electromechanical Relays
-
Multiple Timing Ranges:Without
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.406 x 2.19 x 1.52 in, 123.8 x 63.5 x 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$3,398.67
3
$3,310.40
5 +
$2,673.78
Click for Quote
Log in
to unlock special pricing