- Home ›
- All Products›
- 1-1423151-7
1-1423151-7
TE Connectivity / AMP Brand
2112A4SE=RLY,MINI,ON,2P,120V,10SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2112A4SE=RLY,MINI,ON,2P,120V,10SEC
Search Keywords: 114231517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423151-7
-
Alias/AKA:2112A4SE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type of Control:Knob
-
Operating Temperature Range:-55 – 85 °C
-
Delay Time:.75 – 10 seconds
-
Mode of Operation:On-Delay
-
Multiple Timing Ranges:Without
-
Repeatability (Max):±5%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$3,352.80
3
$3,178.63
5 +
$2,567.36
Click for Quote
Log in
to unlock special pricing