- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1423100-6
1-1423100-6
TE Connectivity / AMP Brand
Power Relay 125VDC 25A DPDT (( 85.73mm 63.8mm 63.5mm)) Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 125VDC 25A DPDT (( 85.73mm 63.8mm 63.5mm)) Flange Mount
Search Keywords: 114231006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423100-6
-
Alias/AKA:PRD-11DY0-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$55.75
5
$52.54
20
$50.64
40
$49.63
60
$48.88
100
$42.47
260 +
$41.83
Click for Quote
Log in
to unlock special pricing