- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1423091-2
1-1423091-2
TE Connectivity / AMP Brand
Power Relay 24VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange
Search Keywords: 114230912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423091-2
-
Alias/AKA:T9AP1L52-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$4.78
100
$4.67
250
$4.57
500
$4.48
1,000
$4.42
2,500
$4.37
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing