- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1423008-2
TE Connectivity / AMP Brand
1-1423008-2
T92P7A52-240
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
T92P7A52-240
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 220 VAC, 240 VAC
Search Keywords: 114230082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1423008-2
-
Alias/AKA:T92P7A52-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Arrangement:2 Form A (NO)
Tools/3D Models
+
Frequently Asked Questions
Is 1-1423008-2 RoHS compliant?
Yes, 1-1423008-2 is RoHS compliant.
What is the lead time for 1-1423008-2?
The standard lead time for 1-1423008-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 2/15/27
MOQ for out of Stock Qty:
50
21 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$95.87
10
$95.63
25
$95.39
50
$95.15
100
$50.22
150
$34.54
200 +
$33.84
Click for Quote
Log in
to unlock special pricing