- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1419168-2
1-1419168-2
TE Connectivity / AMP Brand
MARKET 1X6 FEMALE SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MARKET 1X6 FEMALE SEALED
Product Highlights:
- Socket Housing
- Number of Rows = 1
- Number of Positions = 6
- Positions Loaded = None
- B Keying Arrangement
Search Keywords: 114191682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1419168-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$3.0393
10
$2.7630
100
$2.3980
250
$2.2260
500
$2.1070
1,000
$2.0100
2,500
$1.8830
5,000
$1.8730
7,500 +
$1.8640
Click for Quote
Log in
to unlock special pricing