- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1419158-6
TE Connectivity / AMP Brand
1-1419158-6
GET MALE TERM, A, SN, REREEL
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Tab
- Terminate To Wire
- Crimp
- Wire Size = .22 - .35 mm²
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1419158-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
11000 |
| Gender: | Pin |
| Wire Size: | 20 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Termination Method: | Crimp |