Image is representational - see mfr. specs

OJ-SS-112DM,000

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description +
OJ-SS-112DM,000
Product Highlights:
  • Relay Type = Miniature PCB Relay
  • Relay Style = PCB
  • OJ Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 5 A
Search Keywords: 114191298
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1419129-8
  • Alias/AKA:
    OJ-SS-112DM,000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Arrangement:
    1 Form A (NO)
  • Coil Resistance:
    320 Ω
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,598
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
16 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.79
250
$1.77
500
$1.35
750
$1.25
1,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!