- Home ›
- All Products›
- 1-1419123-2
1-1419123-2
TE Connectivity / AMP Brand
Power Relay, SPST, 12VDC, 20A, Tht; Svhc: No Svhc (27-JUN-2018)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay, SPST, 12VDC, 20A, Tht; Svhc: No Svhc (27-JUN-2018)
Search Keywords: 114191232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1419123-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
35