- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1419108-9
1-1419108-9
TE Connectivity / AMP Brand
General Purpose Relay - Standard - DPST-NO (2 Form A) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching - Flux Proof ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - Standard - DPST-NO (2 Form A) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching - Flux Proof - PC Pin -Through Hole.
Product Highlights:
- RT2 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 114191089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1419108-9
-
Alias/AKA:RT444012F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,720
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$5.84
60
$5.57
100
$5.39
260
$5.11
500
$4.94
1,000
$4.77
2,500
$4.76
5,000 +
$4.75
Click for Quote
Log in
to unlock special pricing