- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1419108-6
TE Connectivity / AMP Brand
1-1419108-6
RT424005F
View Datasheet Ask the Datasheet Accessories Notify Me
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RT2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 A
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1419108-6
-
Alias/AKA:RT424005F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Contact Arrangement:2 Form C (CO)
-
Coil Resistance:62 Ω