- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1-1419106-9
TE Connectivity / AMP Brand
1-1419106-9
Relay Socket - Panel - Screw - 8 Pins - 10 A.
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- K10 Series
- Socket Type = Panel Mount
- 2 Poles
- Terminal Configuration = Screw
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1419106-9
-
Alias/AKA:27E487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A