- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1-1419106-6
1-1419106-6
TE Connectivity / AMP Brand
Conn Relay Socket SKT 8 POS Screw ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Relay Socket SKT 8 POS Screw ST Thru-Hole
Search Keywords: 114191066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1419106-6
-
Alias/AKA:27E1039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
15
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$4.44
25
$4.21
100
$4.20
500
$4.16
1,000 +
$3.64
Click for Quote
Log in
to unlock special pricing