- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1419104-8
1-1419104-8
TE Connectivity / AMP Brand
Electromechanical Relay 15VDC 225Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 15VDC 225Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
Search Keywords: 114191048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1419104-8
-
Alias/AKA:T9AS1D22-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:15 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Through Hole
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 50
Stock lot only:
12
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$4.587
50
$4.170
100
$4.070
250
$3.980
500
$3.900
1,000
$3.850
2,500
$3.810
5,000
$3.170
7,500 +
$3.160
Click for Quote
Log in
to unlock special pricing