Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1419104-7

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Product Highlights:
  • T9A Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 114191047
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1419104-7
Alias/AKA: T9AS1D22-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 30 A
Mounting: Through Hole
Termination Style: Quick Connect/PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1419104-7 RoHS compliant?
Yes, 1-1419104-7 is RoHS compliant.
What is the lead time for 1-1419104-7?
The standard lead time for 1-1419104-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,340
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.02
100
$3.00
250
$2.97
500
$2.96
1,000
$2.95
2,500
$2.94
5,000 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!